Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MAX98400AEVKIT+ - 

Evaluation Kit, MAX98400A High Power Stereo Class D Amplifier, 8V to 28V Supply Voltage Range

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX98400AEVKIT+
Varenummer:
2729109
Se alle tekniske dokumenter

Produktoversigt

The MAX98400AEVKIT+ from Maxim Integrated Products is an evaluation kit for MAX98400A. The EV kit configures the MAX98400A Class D amplifier to drive 2x20W into a pair of 8ohm speakers in stereo mode or 1x40W into a 4ohm speaker in mono mode for audio applications. The EV kit operates from an 8V to 28V DC power supply. The EV kit is configured for +20.1dB gain. It accepts a pair of single ended or differential input signals and provides two sets of differential outputs for speakers. It has two independent MAX98400A circuits, demonstrating direct speaker driving (for low component count) and filtered output driving (for ease of evaluation). The EV kit comes with two MAX98400AETX+ devices installed. The EV kit includes convenient audio input and output connectors. It is used in LCD monitors, LCD/PDP televisions, MP3 docking stations and notebook PCs.
  • Fully differential inputs and outputs
  • Limiter control
  • Thermal foldback
  • Shutdown control
  • Evaluates the MAX98400A in a 36pin TQFN package with an exposed pad
  • U1 configured for filterless output
  • U2 configured for filtered output
  • Fully assembled and tested

Applikationer

Audio

Produktoplysninger

:
Maxim Integrated Products
:
MAX98400A
:
Audio
:
Audio Power Amplifier - Class D
:
Evaluation Kit MAX98400A, Convenient Audio I/O Connectors
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

7 På lager

7 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 16-12-19

kr 428,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 428,00
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
Spørgsmål og svar fra vores kunder