Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX6639EVKIT+ - 

Evaluation Kit, MAX6639 Temperature Sensor, 2 x Thermal Diode Inputs, 2 x PWM Outputs

MAX6639EVKIT+ - Evaluation Kit, MAX6639 Temperature Sensor, 2 x Thermal Diode Inputs, 2 x PWM Outputs

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX6639EVKIT+
Varenummer:
2909802
Se alle tekniske dokumenter

Produktoversigt

Assembled and tested MAX6639 evaluation kit (EV kit) used to evaluate the MAX6639 dual temperature sensor/fan controller. The MAX6639 monitors its own die temperature and the junction temperature of one external diode-connected transistor or the junction temperatures of two external diode-connected transistors. It converts the temperature to 8bit or 11bit 2-wire serial data that can be accessed over a 2-wire serial bus. The MAX6639 EV kit includes both external diode-connected transistors (2N3906) soldered to the board which can be bypassed to connect the board through a twisted pair to remote diodes close to system. Suitable for use in desktop computers, networking equipment, notebook computers, projectors and servers.
  • Two thermal-diode inputs
  • Local temperature sensor, programmable temperature alarms
  • Two PWM outputs for fan drive and up to 25KHz PWM output frequency
  • Programmable fan-control characteristics
  • 3-Wire and 4-Wire fan configurations
  • On-board microcontroller to generate SMBus™ /I²C commands
  • USB-PC connection (cable included)
  • Windows 2000/XP and Windows Vista (32bit) compatible software
  • Easy to use, menu-driven software
  • Fully assembled and tested

Produktoplysninger

:
Sensor
:
Maxim Integrated Products
:
MAX6639
:
Temperature Sensor
:
Evaluation Kit MAX6639
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

3 På lager

3 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 660,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 660,00