Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX4886EVKIT+ - 

Evaluation Board, MAX4886 HDMI/DVI Switch, 2:1 HDMI Switch, EYE Diagram Evaluation

MAX4886EVKIT+ - Evaluation Board, MAX4886 HDMI/DVI Switch, 2:1 HDMI Switch, EYE Diagram Evaluation
MAX4886EVKIT+ - Evaluation Board, MAX4886 HDMI/DVI Switch, 2:1 HDMI Switch, EYE Diagram Evaluation

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX4886EVKIT+
Varenummer:
2799417
Se alle tekniske dokumenter

Produktoversigt

The MAX4886EVKIT+ from Maxim Integrated Products is a MAX4886 evaluation kit. This tested surface mount printed circuit board (PCB) contains two sub circuits, a typical 2:1 HDMI switch application (top half) and an eye diagram test circuit (bottom half). The MAX4886 HDMI application circuit evaluates MAX4886 high speed HDMI/DVI 2:1 digital video switch, combined with the MAX4929E for lower frequency signals to provide a full 2:1 HDMI application circuit. HDMI input/output connections are also provided to easily interface with HDMI compatible devices. A separate test circuit is also provided at the bottom of the MAX4886 EV kit for eye diagram evaluation using SMA connections and 50 ohm controlled impedance traces. Applications include 1000 Base-BX switching, digital HDTV switch boxes/tuners, digital video recorders, HDTV monitors/receivers, LVDS switching, multimedia audio/video switchers, notebook computers, servers/routers with DVI interfaces and video projectors.
  • Self powered from HDMI source
  • Optional 5V power supply
  • Complete 2:1 HDMI switching circuit
  • Eye diagram test circuit with SMA Input/output
  • HDMI inputs/outputs
  • Surface mount construction
  • Fully assembled and tested
  • EV kit operates from a 5V DC power supply and provides on-board 3.3V regulation
  • All signal traces in HDMI application circuit are 100 ohm differential controlled impedance traces

Applikationer

Signal Processing, Imaging, Video & Vision

Produktoplysninger

:
Maxim Integrated Products
:
MAX4886
:
Switch
:
HDMI/DVI Digital Video Switch
:
Eval Board MAX4886
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

1 vil være klar til levering d. 14-08-19
2 vil være klar til levering d. 22-08-19

Flere produkter på lager i ugen, der starter den 23-09-19

Kontakt mig, når varen er på lager

kr 557,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 557,00