Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX4436EUA+ - 

Operational Amplifier, 2 Amplifier, 150 MHz, 133 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

MAX4436EUA+ - Operational Amplifier, 2 Amplifier, 150 MHz, 133 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX4436EUA+
Varenummer:
2799032
Teknisk datablad:
MAX4436EUA+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MAX4436EUA+ from Maxim Integrated Products is a single-supply, 150MHz, 16bit accurate, ultra-low distortion dual op amp in 8 pin µMAX package. Dual operational amplifiers feature wide bandwidth, 16bit settling time in 23ns and low-noise/low-distortion operation. It is compensated for unity gain stability and has a small-signal -3dB bandwidth of 150MHz. The op amp requires only 15mA of supply current per amplifier while achieving 115dB open-loop gain. Voltage noise density is a low 2.2nV/√Hz and provides 97dB spurious-free dynamic range (SFDR) at 1MHz. It is used in high-speed 14 and 16bit ADC preamplifiers, low-noise preamplifiers, IF/RF amplifiers, low-distortion active filters, high-performance receivers and precision instrumentation.
  • Supply voltage range from 4.5V to 5.5V
  • 65mA high output drive
  • Open-loop gain is 100dB ((VEE + 0.25) <= VOUT <= (VCC -0.25), RL = 10Kohm)
  • Input offset voltage is 1mV, input offset current is 1µA at TA=25°C
  • Input bias current is 14µA
  • Output current is 65mA(sinking), 60mA (sourcing)
  • Quiescent supply current (per amplifier) is 15mA
  • Operating temperature range from -40°C to 85°C

Applikationer

Signal Processing

Produktoplysninger

:
2 Amplifier
:
150MHz
:
133V/µs
:
4.5V to 5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

48 På lager

48 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 39,50

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 39,50
 
10+ kr 37,09
 
25+ kr 34,67
 
50+ kr 34,60
 
100+ kr 34,52
 
250+ kr 34,45