Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX4199ESA+ - 

Differential Amplifier, Micropower, Precision, Rail to Rail, 1 Amplifiers, 10 µV, 45 kHz, -40 °C

MAX4199ESA+ - Differential Amplifier, Micropower, Precision, Rail to Rail, 1 Amplifiers, 10 µV, 45 kHz, -40 °C

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX4199ESA+
Varenummer:
2516869
Teknisk datablad:
MAX4199ESA+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MAX4199ESA+ is a micropower, single supply, rail to rail precision differential amplifier in 8 pin NSOIC package. This precision low power differential amplifier with factory-trimmed internal gain-setting resistors is ideal for single supply applications that benefit from a low 0.01% gain error. The MAX4199 is trimmed to a gain of +10V/V. Capable of operating from a single +2.7V to +7.5V supply or from dual ±1.35V to ±3.75V supplies, it consume only 42µA while achieving -3dB bandwidth of 45KHz. This amplifier features a shutdown mode that reduces the supply current to 6.5µA. The MAX4199 can drive 5Kohm loads to within 100mV from each rail. The standard differential amplifier configurations provide common mode rejection of 110dB for the MAX4199. Typical applications include instrumentation amplifier building block, differential voltage amplifiers, data acquisition systems, battery-powered equipment, transducer interface and current-sense amplifiers.
  • 10µV input offset voltage at 5V supply
  • Operating temperature range from -40°C to 85°C

Applikationer

Signal Processing, Portable Devices

Produktoplysninger

:
1Amplifiers
:
10µV
:
-
:
45kHz
:
-40°C
:
85°C
:
NSOIC
:
8Pins
:
± 1.35V to ± 3.75V, 2.7V to 7.5V
:
0.1V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

60 På lager

60 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 29-07-19

kr 13,51

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 13,51
 
10+ kr 13,21
 
25+ kr 12,61
 
50+ kr 12,54
 
100+ kr 12,46
 
250+ kr 12,39
 
500+ kr 12,31
 
1000+ kr 12,24