Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX4196ESA+ - 

Instrument Amplifier, Precision, 1 Amplifier, 100 µV, 0.06 V/µs, 340 kHz

MAX4196ESA+ - Instrument Amplifier, Precision, 1 Amplifier, 100 µV, 0.06 V/µs, 340 kHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX4196ESA+
Varenummer:
2516874
Teknisk datablad:
MAX4196ESA+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MAX4196ESA+ is a micropower rail to rail precision instrumentation amplifier in 8 pin NSOIC package. This 10V/V fixed gain instrumentation amplifier combines rail to rail, single supply operation, outstanding precision specifications and high gain bandwidth. The fixed gain instrumentation amplifier has shutdown function that reduces the quiescent current to 8µA. A traditional three operational amplifier configuration is used to achieve maximum DC precision. The MAX4196 has rail to rail outputs and inputs that can swing to 200mV below the negative rail and to within 1.1V of positive rail. It draws 93µA supply current and low power consumption of this device makes it as Ideal for remote sensing and battery powered applications. It is used in thermocouple amplifier, 4mA to 20mA loop transmitters, data acquisition systems, battery powered equipments, transducer interfaces and bridge amplifier.
  • Supply voltage range from ± 1.35V to ± 3.75V, 2.7V to 7.5V
  • Operating temperature range from -40°C to 85°C
  • -3dB bandwidth of 34KHz at G = +10V/V and slew rate of 0.06V/µs
  • Precision specifications maximize sensor performance
  • Settling time of 0.04ms at G = +10V/V, power supply rejection of 120dB
  • Input offset voltage of ±75µV at G = +10V/V, VCM = VCC/2, TA = +25°C
  • Input offset voltage drift of ±0.5µV/°C at G >= +10V/V
  • DC common mode rejection of 115dB at G = +10V/V, TA = +25°C, VCM = VEE + 0.2V to VCC - 1.1V
  • AC common mode rejection of 101dB at G = +10V/V
  • Input bias current of 6nA and input offset current of ±1nA

Applikationer

Signal Processing, Medical, Portable Devices

Produktoplysninger

:
1 Amplifier
:
100µV
:
0.06V/µs
:
340kHz
:
± 1.35V to ± 3.75V, 2.7V to 7.5V
:
NSOIC
:
8Pins
:
Rail to Rail
:
115dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

71 På lager

71 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 29-07-19

kr 19,37

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 19,37
 
10+ kr 18,92
 
25+ kr 18,47
 
50+ kr 18,32
 
100+ kr 18,17
 
250+ kr 17,94
 
500+ kr 17,79