Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX3872ETJ+ - 

Clock & Data Recovery IC, 2.667 GHz, 1 Outputs, CML, 3 V to 3.6 V, TQFN-32

MAX3872ETJ+ - Clock & Data Recovery IC, 2.667 GHz, 1 Outputs, CML, 3 V to 3.6 V, TQFN-32

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX3872ETJ+
Varenummer:
2516925
Teknisk datablad:
MAX3872ETJ+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MAX3872ETJ+ is a multirate clock and data recovery with limiting amplifier in 32 pin TQFN package. It is a compact device for OC-3, OC-12, OC-24, OC-48, OC-48 with FEC SONET/SDH and gigabit Ethernet (1.25Gbps/2.5Gbps) applications. The fully integrated PLL recovers synchronous clock signal from serial NRZ data input without using an external reference clock. The input data is then retimed by recovered clock providing a clean data output. An additional serial input (SLBI±) is available for system loopback diagnostic testing. The device also includes loss of lock (active-low LOL) output. The MAX3872 contains vertical threshold control to compensate for optical noise due to EDFAs in DWDM transmission systems. It is used in SONET/SDH receivers and regenerators, add/drop multiplexers, digital cross connects, SONET/SDH test equipment, DWDM transmission systems & access networks.
  • Supply voltage range from 3V to 3.6V and supply current of 175mA
  • Operating temperature range from -40°C to 85°C
  • Reference clock is not required for data acquisition
  • Exceeds ANSI, ITU and Bellcore SONET/SDH jitter specifications
  • Jitter transfer bandwidth of 80KHz (OC-3), 370KHz (OC-12) and 1500KHz (OC-48)
  • 10mVP-P input sensitivity without threshold adjust
  • 0.65UIP-P high frequency jitter tolerance and 2.7mUIRMS jitter generation
  • Input threshold adjust range of ±170mV
  • Clock holdover capability using frequency selectable reference clock
  • Serial loopback input available for system diagnostic testing

Applikationer

Clock & Timing

Produktoplysninger

:
Clock & Data Recovery
:
2.667GHz
:
1Outputs
:
3V
:
3.6V
:
TQFN
:
32Pins
:
CML
:
CML
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

26 På lager

26 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 394,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 394,00
 
5+ kr 382,00
 
10+ kr 370,00
 
25+ kr 332,00