Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX35104EVKIT# - 

Evaluation Kit, MAX35104 Gas Flow Meter SoC, For Ultrasonic Heat/Water/Gas Meters

MAX35104EVKIT# - Evaluation Kit, MAX35104 Gas Flow Meter SoC, For Ultrasonic Heat/Water/Gas Meters

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX35104EVKIT#
Varenummer:
2729295
Se alle tekniske dokumenter

Produktoversigt

The MAX35104EVKIT# from Maxim Integrated Products is an evaluation Kit for the MAX35104. It provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35104 time-to-digital converter designed for ultrasonic heat, water and gas meters. The EV kit includes a MAX35104ETL+ installed as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI master section of the EV kit along with the EV kit software provides a quick method to exercise the device's functionality. The EV kit can be powered by the USB to simplify an evaluation setup but also comes equipped with banana jacks that enable an external supply such as a battery to power the system. It is used in medical ventilators and ultrasonic gas meters.
  • Easy Evaluation of the MAX35104
  • Two piezoelectric transducer connections and two RTD connections provided
  • EV Kit hardware optionally USB powered (USB cable included)
  • USB HID interface
  • Windows XP and Windows 7-compatible software
  • Proven PCB layout
  • Fully assembled and tested

Applikationer

Medical

Produktoplysninger

:
Data Converter
:
Maxim Integrated Products
:
MAX35104
:
Time to Digital Converter
:
Eval Board MAX35104, USB Cable
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

Kontakt mig, når varen er på lager

kr 3.389,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.389,00