Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX30110ACCEVKIT# - 

Evaluation Kit, MAX30100 Pulse Oximeter & Heart-Rate Sensor IC, For Wearable Health Devices

MAX30110ACCEVKIT# - Evaluation Kit, MAX30100 Pulse Oximeter & Heart-Rate Sensor IC, For Wearable Health Devices

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX30110ACCEVKIT#
Varenummer:
2775883
Se alle tekniske dokumenter

Produktoversigt

The MAX30110ACCEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX30110. It allows for the quick evaluation of the MAX30110 and MAX30112 optical AFE for applications at various sites on the body, particularly the wrist. MAX30110 supports standard SPI compatible interface whereas MAX30112 supports I2C compatible interface. The EV kit allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV kit consists of three boards: MAX30110_UC_EVKIT main data acquisition board, MAX30110_SFH7050_EVKIT and MAX30110_OSB_EVKIT sensor daughter boards. The EV kit comes with a MAX30110EWG+ in a 24-bump wafer-level package (WLP). Typical application includes fitness wearable devices, in-ear wearable devices, SpO2 monitoring devices and wrist-worn wearable devices.
  • Powered using USB supply to generate +1.8V for the AFE and accelerometer and +4.5V for the LEDs
  • Supports optimization of configurations
  • Facilitates understanding MAX30110 architecture and solution strategy
  • Real-time monitoring
  • Data logging capabilities
  • USB powered
  • On-board accelerometer

Produktoplysninger

:
Data Acquisition
:
Maxim Integrated Products
:
MAX30110
:
Pulse Oximeter & Heart Rate Monitor
:
Eval Board MAX30110, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2 På lager

2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

4 vil være klar til levering d. 10-06-19

Flere produkter på lager i ugen, der starter den 22-07-19

kr 822,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 822,00