Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX2751EUA+ - 

Oscillator IC, Voltage Controlled, 2.26 GHz, 2.7 V to 5.5 V, µMAX-8

MAX2751EUA+ - Oscillator IC, Voltage Controlled, 2.26 GHz, 2.7 V to 5.5 V, µMAX-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX2751EUA+
Varenummer:
2517423
Teknisk datablad:
MAX2751EUA+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MAX2751EUA+ is a monolithic voltage controlled oscillator (VCO) in 8 pin µMAX package. This self contained VCO combines fully integrated oscillator and output buffer. The inductor and varactor elements of tank are integrated on-chip which greatly simplifies application of the device. The only required external components are couple of supply bypass capacitors. The IC provides direct connection to VCO tuning voltage input and VCO buffer output. The tuning voltage input range is 0.4V to 2.4V and oscillator frequency tuning range is factory adjusted to provide limits. The output signal is buffered by an amplifier stage (internally matched to 50 ohm) to provide higher output power and isolate the device from load impedance variations. Internal regulation of oscillator supply voltage eliminates need for an external LDO regulator for VCO. The MAX2751 is used in 802.11b DSSS WLAN, 802.11 FHSS WLAN, Home RF, 2.4GHz and Bluetooth ISM proprietary radio.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • SiGe monolithic VCO replaces modules in 2.4GHz ISM applications
  • Frequency tuning range from 2120MHz to 2260MHz (240MHz to 280MHz IF)
  • Internally matched output buffer amplifier and on-chip tank circuit
  • Output power of -3dBm, return loss of 12dB and harmonics of -30dBc
  • Low current shutdown mode, shutdown supply current of 0.2µA
  • Supply current of 9.7mA at TA = +25°C
  • Phase noise of -125dBc/Hz (fOFFSET = 4MHz) and -151dBm/Hz (noise floor)
  • Tuning gain of 175MHz/V (fOSC = 2400MHz, +3V) and 110MHz/V (fOSC = 2500MHz, +3V)

Applikationer

Industrial

Produktoplysninger

:
2.26GHz
:
2.7V
:
5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

127 På lager

127 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 26,11

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 26,11
 
10+ kr 23,35
 
25+ kr 23,05
 
50+ kr 20,59
 
100+ kr 18,72
 
250+ kr 16,19
 
500+ kr 14,25
 
1000+ kr 12,68