Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MAX2624EUA+ - 

Oscillator IC, Voltage Controlled, 998 MHz, 2.7 V to 5.5 V, µMAX-8

MAX2624EUA+ - Oscillator IC, Voltage Controlled, 998 MHz, 2.7 V to 5.5 V, µMAX-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MAX2624EUA+
Varenummer:
2517421
Teknisk datablad:
MAX2624EUA+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The MAX2624EUA+ is a monolithic voltage controlled oscillator (VCO) in 8 pin µMAX package. It is implemented as LC oscillator topology by integrating all of the tank components on-chip. This easy to use, self contained VCO combines an integrated oscillator and output buffer. The inductor and varactor elements of tank circuits are integrated on-chip and greatly simplify application of the device. In addition, the centre frequency of oscillation and frequency span are factory preset to provide frequency range versus control voltage. An external tuning voltage controls the oscillation frequency. The output signals are buffered by an amplifier stage matched on-chip to 50 ohm. The MAX2624 requires only 8mA of supply current. In shutdown mode, the supply current is reduced to 0.1µA. It is used in 902MHz to 928MHz ISM band, 45MHz to 70MHz IF applications.
  • Supply voltage range from 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Oscillator frequency range from 947MHz to 998MHz
  • Low current shutdown mode
  • Phase noise of -101dBc/Hz (fOFFSET = 100KHz) and -119dBc/Hz (fOFFSET = 1MHz)
  • Noise floor of -151dBm/Hz
  • Output power of -3dBm (VTUNE = 0.4V)
  • Maximum tuning gain of 75MHz/V at VTUNE = 0.4V to 2.4V
  • Return loss of -10dB and harmonics of -27dBc

Applikationer

Communications & Networking

Produktoplysninger

:
998MHz
:
2.7V
:
5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

271 På lager

135 på lager til levering næste dag (Liege lager)
136 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 29-07-19

kr 37,76

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 37,76
 
10+ kr 32,32
 
25+ kr 26,87
 
50+ kr 26,27
 
100+ kr 25,60
 
250+ kr 25,00
 
500+ kr 22,46