Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DS1099U-AG+ - 

Clock Generator, 1.048 MHz, 2 Outputs, 2.7 V to 5.5 V Supply, µSOP-8

DS1099U-AG+ - Clock Generator, 1.048 MHz, 2 Outputs, 2.7 V to 5.5 V Supply, µSOP-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DS1099U-AG+
Varenummer:
2798712
Teknisk datablad:
DS1099U-AG+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DS1099U-AG+ from Maxim Integrated Products is a low frequency dual EconOscillator™ in 8 pin µSOP package. It is a low cost, low power, low frequency silicon oscillator that generates two square wave outputs with frequency of 1.048MHz and 16.375KHz. Individual output enables allow both outputs to be enabled/disabled independently. Both outputs are capable of sinking 16mA allowing them to directly interface to light emitting diodes (LEDs) as well as other external circuitry. The DS1099 operates over a wide supply voltage making it suitable for both 3V and 5V systems. It is used in flashing LED status indicators, consumer appliances, servers, printers and switch mode power supplies.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to +125°C
  • No external timing components required
  • Independent output enables (OE0, OE1)
  • CMOS/TTL compatible outputs
  • Relieves microprocessor of periodic interrupt
  • Low power consumption
  • Temp drift (max) is ±100ppm/°C

Applikationer

Clock & Timing, Portable Devices, Consumer Electronics

Produktoplysninger

:
Clock Generator
:
1.048MHz
:
2Outputs
:
2.7V
:
5.5V
:
µSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

172 På lager

172 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 9,05

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 9,05
 
25+ kr 6,45
 
50+ kr 6,28
 
100+ kr 6,12
 
250+ kr 5,96
 
500+ kr 5,79
 
1000+ kr 5,63
 
2500+ kr 5,45