Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DS1090U-32+ - 

Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 250 kHz, 3 V to 5.5 V, µMAX-8

DS1090U-32+ - Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 250 kHz, 3 V to 5.5 V, µMAX-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DS1090U-32+
Varenummer:
2516466
Teknisk datablad:
DS1090U-32+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DS1090U-32+ is a low-frequency, spread-spectrum EconOscillator in 8 pin µMAX package. It is a low cost, dithered oscillator intended to be used as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function reduces peak-radiated emissions from the power supply at its fundamental frequency as well as harmonic frequencies. The device consists of four basic circuit blocks such as resistor-programmed master oscillator, factory-programmed clock prescaler, a pin-programmed dither circuit and the voltage-bias circuit that provides the feedback path to the master oscillator for frequency control and dithering functions. The DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescalers and external resistor allows for output frequencies ranging from 125KHz to 250KHz. Both dither frequency and dither percentage are set using control pins.
  • Supply voltage range is 3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Simple user programming
  • Dither percentage programmable from 0% to 8%
  • Dither rate programmable (fMOSC/512, 1024, 2048 or 4096)
  • CMOS/TTL compatible output
  • Prescaler divides the frequency of master oscillator by 32

Applikationer

Signal Processing, Power Management, Industrial, Portable Devices

Produktoplysninger

:
250kHz
:
3V
:
5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

398 På lager

398 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 10,03

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 10,03
 
25+ kr 7,18
 
50+ kr 6,98
 
100+ kr 6,79
 
250+ kr 6,60
 
500+ kr 6,40
 
1000+ kr 6,21
 
2500+ kr 6,02