Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DS1085Z-10+ - 

Frequency Synthesizer, EconOscillator, 97.1MHz, 4.75V to 5.25V, NSOIC-8

DS1085Z-10+ - Frequency Synthesizer, EconOscillator, 97.1MHz, 4.75V to 5.25V, NSOIC-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DS1085Z-10+
Varenummer:
2516455
Teknisk datablad:
DS1085Z-10+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DS1085Z-10+ is an EconOscillator frequency synthesizer in 8 pin NSOIC package. It is dual output frequency synthesizer requiring no external timing components for operation. It can be used as a standalone oscillator or as a dynamically programmed, processor controlled peripheral device. An internal master oscillator can be programmed from 66MHz to 133MHz with resolution of 10KHz. A programmable, 3bit prescaler (divide-by-1, 2, 4 or 8) permit the generation of a reference oscillator output (OUT0) from the master ranging from 8.2MHz to 133MHz. A second independent prescaler and a 1 to 1025 divider allow the generation of a main oscillator output (OUT1) from 8.1KHz to 133MHz. The two outputs, although synchronous with the master, can be independently programmed. The combination of programmable master oscillator, prescalers and dividers allows the generation of thousands of user-specified frequencies.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Step size is 10KHz
  • Main oscillator output range from 8.1KHz to 133MHz
  • Three resolution options
  • 2-wire serial interface
  • 0.75% absolute accuracy
  • Non-volatile (NV) frequency settings
  • No external timing components
  • Power-down mode

Applikationer

Clock & Timing, Portable Devices

Produktoplysninger

:
Frequency
:
97.1MHz
:
4.75V
:
5.25V
:
NSOIC
:
8Pins
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

18 På lager

18 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 22-07-19

kr 56,91

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 56,91
 
10+ kr 51,49
 
25+ kr 45,45
 
50+ kr 40,85
 
100+ kr 40,78
 
250+ kr 40,70
 
500+ kr 32,34