Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

DS1085LZ-25+ - 

Frequency Synthesizer, EconOscillator, 50.9MHz, 3V to 3.6V, NSOIC-8

DS1085LZ-25+ - Frequency Synthesizer, EconOscillator, 50.9MHz, 3V to 3.6V, NSOIC-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DS1085LZ-25+
Varenummer:
2516453
Teknisk datablad:
DS1085LZ-25+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DS1085LZ-25+ is a 3.3V EconOscillator frequency synthesizer in 8 pin NSOIC package. An internal master oscillator can be programmed from 33MHz to 66MHz with resolution of 25KHz. A 2-wire serial interface allows in-circuit, on the fly programming of master oscillator, prescalers & divider. A programmable 3bit prescaler (divide by 1, 2, 4 or 8) permits generation of reference oscillator output (OUT0) from master ranging from 4.13MHz to 66MHz. A second independent prescaler and 1 to 1025 divider allows generation of main oscillator output (OUT1) from 4.1KHz to 66MHz. The two outputs although synchronous with master can be independently programmed. The combination of programmable master oscillator, prescalers and dividers allow generation of thousands of user specified frequencies. All master oscillator, prescaler and divider settings are stored in NV (EEPROM) memory providing default value on power-up that allows it to be used as a standalone oscillator.
  • Supply voltage range from 3V to 3.6V
  • Operating temperature range from 0°C to 70°C
  • Dual synchronous output user programmable synthesizer does not requires external timing components
  • Default master oscillator frequency of 50.9MHz
  • Can be used with factory or user programmed values
  • Can be used as standalone oscillator/dynamically programmed processor controlled peripheral device
  • 0.75% absolute accuracy
  • External timing components are not required
  • Active supply current of 15mA and standby current (power-down mode) of 1.5mA

Applikationer

Clock & Timing, Portable Devices, Consumer Electronics

Produktoplysninger

:
Frequency
:
50.9MHz
:
3V
:
3.6V
:
NSOIC
:
8Pins
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

98 På lager

98 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 16-12-19

kr 32,15

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 32,15
 
10+ kr 29,99
 
25+ kr 27,84
 
50+ kr 27,15
 
100+ kr 26,53
 
250+ kr 25,84
 
500+ kr 25,15
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
Spørgsmål og svar fra vores kunder