Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DS1077Z-133+ - 

Timer, Oscillator & Pulse Generator IC, Dual Output, 133.333 MHz, 4.75 V to 5.25 V, NSOIC-8

DS1077Z-133+ - Timer, Oscillator & Pulse Generator IC, Dual Output, 133.333 MHz, 4.75 V to 5.25 V, NSOIC-8

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DS1077Z-133+
Varenummer:
2516450
Teknisk datablad:
DS1077Z-133+   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DS1077Z-133+ is an EconOscillator/divider in 8 pin NSOIC package. This is a dual output, programmable, fixed frequency oscillator requiring no external components for operation. The DS1077 can be used as a processor-controlled frequency synthesizer or as a standalone oscillator. The two synchronous output operating frequencies are user-adjustable in submultiples of the master frequency through the use of two on-chip programmable prescalers and a divider. The specific output frequencies chosen are stored in NV memory. The DS1077 defaults to these values upon power-up. The DS1077 features a 2 wire serial interface that allows in-circuit on-the-fly programming of the programmable prescalers (P0 & P1) and divider (N) with the desired values being stored in NV (EEPROM) memory. Design changes can be accommodated in-circuit on-the-fly by simply programming different values into the device.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Standard frequency output range from 133.333MHz to 16.2KHz
  • ±0.5% variation over temp (+25°C to +70°C)
  • ±0.5% initial tolerance
  • Dual low jitter, synchronous fixed frequency outputs
  • Power-down mode
  • Synchronous output gating

Applikationer

Clock & Timing, Portable Devices

Produktoplysninger

:
133.333MHz
:
4.75V
:
5.25V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

31 På lager

31 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 29-07-19

kr 16,87

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 16,87
 
10+ kr 15,08
 
25+ kr 13,14
 
50+ kr 11,34
 
100+ kr 11,12
 
250+ kr 10,75
 
500+ kr 10,45
 
1000+ kr 9,78