2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Udskriv side

                      MAX25240EVKIT#

                      Evaluation Kit, MAX25240, Power Management, Buck-Boost Converter

                      ANALOG DEVICES MAX25240EVKIT#
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentANALOG DEVICES
                      Producentens varenummerMAX25240EVKIT#
                      Varenummer4016055
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      2 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 1.027,000
                      10+kr 1.007,000
                      25+kr 986,130
                      100+kr 965,610
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 1.027,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentANALOG DEVICES
                      Producentens varenummerMAX25240EVKIT#
                      Varenummer4016055
                      Teknisk datablad

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberMAX25240
                      Kit Application TypePower Management
                      Application Sub TypeBuck-Boost Converter
                      Kit ContentsEvaluation Kit MAX25240
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      MAX25240 evaluation kit (EV kit) is a fully assembled and tested application circuit that simplifies the evaluation of the MAX25240 2.1MHz, 36V buck-boost converter. All installed components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The standard EV kit comes with the MAX25240AFFA/VY+ installed (5V, 2.1MHz).

                      • High-voltage step-down converters with integrated power FETs to minimize board-area-occupancy
                      • Seamless transition across buck and boost operating regions
                      • 4.5V to 40V input supply range, extended input range down to 2V after initial start-up
                      • Provides 5V output up to 10A output current
                      • Output voltages adjustable between 3.3V and 20V through external resistors
                      • Output voltage accuracy is ±2%
                      • Skip-mode operation to maximize efficiency during light load conditions
                      • Frequency-synchronization input, spread spectrum enable input, buck-boost enable input
                      • Voltage-monitoring PGOOD output
                      • Jumpers and test points on key nodes for simplified evaluation

                      Noter

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Tekniske specifikationer

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Kit MAX25240

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      MAX25240

                      Application Sub Type

                      Buck-Boost Converter
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
                      Philippines
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:84733020
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
                      Vægt (kg):.000001