Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

LTC6930HMS8-7.37#PBF - 

IC, OSC, 32.768KHZ-7.3728MHZ, 8MSOP

LTC6930HMS8-7.37#PBF - IC, OSC, 32.768KHZ-7.3728MHZ, 8MSOP

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LTC6930HMS8-7.37#PBF
Varenummer:
2294457
Se alle tekniske dokumenter

Produktoversigt

The LTC6930HMS8-7.37#PBF is a very low-power precision Silicon Oscillator with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 8.192MHz. Based on a fixed master oscillator frequency, internal frequency dividers between 1 and 128 provide the 8 different frequencies. The LTC6930 requires no external components other than power supply bypass capacitors. Requiring only a single 1.7 to 5.5V supply enables operation from a single Li-Ion cell or 2 AA alkaline cells. The LTC6930 features a proprietary control architecture that allows for ultralow power operation while maintaining industry leading accuracy and jitter specifications. The exceptionally fast start-up time, combined with the low power consumption, is ideal for battery operated applications with frequent power-up cycles.
  • No external components to set frequency
  • <0.09% maximum at 25°C Frequency error
  • Start-up time <110µs at all frequencies
  • 105µA Typical supply current at 32kHz, V=3V
  • 490µA Typical supply current at 8MHz, V=3V
  • <0.15% at V=3V Typical RMS period jitter

Applikationer

Clock & Timing, Portable Devices

Produktoplysninger

:
7.37MHz
:
1.7V
:
5.5V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 29,14

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 29,14
 
25+ kr 18,98
 
100+ kr 13,85