Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

LTC6405IMS8E#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 6 mV, 1 dB, 2.7 GHz, -40 °C, 85 °C

LTC6405IMS8E#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 6 mV, 1 dB, 2.7 GHz, -40 °C, 85 °C

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LTC6405IMS8E#PBF
Varenummer:
1696240
Se alle tekniske dokumenter

Produktoversigt

The LTC6405IMS8E#PBF is a low distortion fully differential Input/Output Amplifier optimized for 5V, single supply operation. The LTC6405 input common mode range is rail-to-rail, while the output common mode voltage is independently adjustable by applying a voltage on the VOCM pin. This makes the LTC6405 ideal for level shifting signals with a wide common mode range for driving 12-bit to 16-bit single supply, differential input ADCs. A 2.7GHz gain-bandwidth product results in 65dB linearity for 50MHz input signals. The LTC6405 is unity gain stable and the closed-loop bandwidth extends from DC to 800MHz. The output voltage swing extends from near-ground to 4V, to be compatible with a wide range of ADC converter input requirements. The LTC6405 draws only 18mA and has a hardware shutdown feature which reduces current consumption to 400µA.
  • Rail-to-rail differential input
  • Fully differential input and output
  • Adjustable output common mode voltage
  • Low power shutdown
  • 1.6nV/√Hz RTI Low noise

Applikationer

Signal Processing, Industrial

Produktoplysninger

:
1Amplifiers
:
6mV
:
1dB
:
2.7GHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
4.5V to 5.25V
:
690V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til LTC6405IMS8E#PBF

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Relaterede søgninger

kr 52,23

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 52,23
 
10+ kr 47,90
 
25+ kr 35,24
 
50+ kr 34,12
 
100+ kr 33,00
 
250+ kr 31,81
 
500+ kr 30,69
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
Spørgsmål og svar fra vores kunder