Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

LT1797IS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 2.25 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

LT1797IS5#PBF - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 2.25 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LT1797IS5#PBF
Varenummer:
2294683
Se alle tekniske dokumenter

Produktoversigt

The LT1797IS5#PBF is an unity-gain stable Operational Amplifier draws 1mA of quiescent current and has a slew rate of 2.25V/µs. The input common mode range of the LT1797 includes both rails, making it ideal for current sensing applications. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are driven beyond the supplies. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced above or below the supplies. The output of the LT1797 can swing to within 50mV of V+ and 8mV of V- without drawing excess current in either condition. The amplifier can drive loads up to 25mA and still maintain rail-to-rail capability.
  • 1.5mV Maximum low input offset voltage
  • 25mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • 1000V/mV 10k Load high voltage gain
  • 96dB Typical high CMRR
  • 90dB Typical high PSRR
  • 300nA Maximum input bias current
  • 25nA Maximum input offset current

Applikationer

Sensing & Instrumentation, Signal Processing

Produktoplysninger

:
1 Amplifier
:
10MHz
:
2.25V/µs
:
2.2V to 12.6V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 16,24

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 16,24
 
10+ kr 14,60
 
25+ kr 11,62
 
50+ kr 10,88
 
100+ kr 10,28
 
250+ kr 10,06
 
500+ kr 9,83
 
1000+ kr 9,61