Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

LT1362CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 50 MHz, 800 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

LT1362CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 50 MHz, 800 V/µs, ± 2.5V to ± 15V, SOIC, 16 Pins

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
LT1362CS#PBF
Varenummer:
1330642
Teknisk datablad:
LT1362CS#PBF   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The LT1362CS#PBF is a quad low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 500R load to ±13V with ±15V supplies and a 150R load to ±3.2 on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer or cable driving applications.
  • 5mA per Amplifier maximum supply current
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 9nV/√Hz Input noise voltage
  • 1mV Maximum input offset voltage
  • 1mA Maximum input bias current
  • 250nA Maximum input offset current

Applikationer

RF Communications, Test & Measurement

Produktoplysninger

:
4 Amplifier
:
50MHz
:
800V/µs
:
± 2.5V to ± 15V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 77,82

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 77,82
 
25+ kr 48,36
 
100+ kr 43,45
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
Spørgsmål og svar fra vores kunder