Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DC2420A-KIT - 

Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One

DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DC2420A-KIT
Varenummer:
2498935

Produktoversigt

The DC2420A-KIT is a Demonstration Board for LTC2984 a complete Digital Temperature Measurement System. This kit includes the DC2399 (main demo circuit containing the LTC2984) and the DC2210 (a simple experiment circuit allowing bread boarding). The DC2399 is a member of the QuikEval™ family of Demonstration Boards. It is designed to allow easy evaluation of the LTC2984 and may be connected to any one of the sensor daughter boards. These daughter boards allow evaluation of the various LTC2984 sensor types. For the serial digital interface, the DC2399 may be connected to the DC2026 Linduino™ One.

Applikationer

Test & Measurement, Industrial

Indhold

Board, LTC2984 Motherboard (DC2399), 20-Input Breakout Board (DC2210), Linduino One (DC2026).

Produktoplysninger

:
Sensing - Temperature
:
Linear Technology
:
ATmega328, LTC2984
:
Temperature Sensor
:
Demo Board LTC2984, 20 Input Breakout Board, Linduino One Board ATmega328
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 1.324,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.324,00