Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EL-WIFI-ALERT - 

Data Logger, WiFi Sensor Alert Module

EL-WIFI-ALERT - Data Logger, WiFi Sensor Alert Module
EL-WIFI-ALERT - Data Logger, WiFi Sensor Alert Module

Billedet er vejledende. Se produktspecifikationen.

Producent:
LASCAR LASCAR
Producentens varenummer:
EL-WIFI-ALERT
Varenummer:
2324845
Se alle tekniske dokumenter

Produktoplysninger

:
WiFi Sensor Alert Module
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The EL-WiFi-Alert is a standalone monitoring system for all the sensors in the EL-WiFi range. The Alert will pick up alarm messages from any EL-WiFi sensor within WiFi range. It displays Red LED lights (through a Red translucent rear moulding) and sounds when a sensor alarm has been triggered (there are nine standard sounds to choose from). Alarm messages are streamed wirelessly over any WiFi network and can be viewed on a PC using free software package or on the EL-WiFi-Cloud*
  • Only works with the EL-WiFi range of sensors
  • Detects alarm triggers from all EL-WiFi sensors
  • Audible alarm with built-in speaker (SPL 100dBA @1m)
  • Flashing red LED's light up through translucent red rear moulding
  • Works at all times including when the PC is turned off
  • Easy set-up using the free PC software application (Downloadable from the Lascar website)
  • Wirelessly connect to multiple EL-WiFi sensors via WiFi
  • Operating temperature range -20 to +60°C (-4 to +140°F)
  • Configurable alert tones and volume
  • Auto mute
  • Signal strength indicator
  • 802.11b compliant
  • Protection rating IP55
  • Rechargeable internal lithium polymer battery
  • Firmware upgradable via USB (Downloadable from the Lascar website)
  • Supplied with wall bracket, micro USB lead and mains charger

Applikationer

Sensing & Instrumentation, Test & Measurement

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 09-09-19

Kontakt mig, når varen er på lager

kr 1.210,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.210,00