Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EL-USB-4 - 

Data Logger, USB Current, 1 Channels, 32000, EasyLog

EL-USB-4 - Data Logger, USB Current, 1 Channels, 32000, EasyLog
EL-USB-4 - Data Logger, USB Current, 1 Channels, 32000, EasyLog
EL-USB-4 - Data Logger, USB Current, 1 Channels, 32000, EasyLog

Billedet er vejledende. Se produktspecifikationen.

Producent:
LASCAR LASCAR
Producentens varenummer:
EL-USB-4
Varenummer:
1006158
Produktsortiment
EasyLog
Teknisk datablad:
EL-USB-4   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
USB Current
:
1Channels
:
32000
:
EasyLog
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Measures and stores over 32,000 current loop readings over a 4-20mA d.c. measurement range. The user can easily set up the logging rate and start time, and download the stored data by plugging the module into a PC's USB port and running the software (available as a free download from www.easylogusb.com). The data can then be graphed, printed and exported to other applications. Correct functioning of the unit is indicated by a flashing red and green LED.
  • 4-20mA d.c. Current Loop Measurement Range
  • Stores 32,000 readings
  • Supplied software supports Windows 98SE/2000/XP
  • USB Interface for Set-up and Data Download
  • User-Programmable Alarm Thresholds
  • Red and Green LED Status Indication
  • At least one years continuous operation from supplied lithium battery
  • 3 year battery life

Applikationer

Test & Measurement, Industrial

Indhold

Data Logger, Set of Measurement Leads Terminating in Crocodile Clips, ½ AA Battery and Wall Mount Clip.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

2 På lager

2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

12 vil være klar til levering d. 18-08-19

Flere produkter på lager i ugen, der starter den 09-09-19

kr 475,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 475,00