Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

EL-USB-1-LCD - 

Data Logger, USB Temperature, 1 Channels, 16378, EasyLog

EL-USB-1-LCD - Data Logger, USB Temperature, 1 Channels, 16378, EasyLog
EL-USB-1-LCD - Data Logger, USB Temperature, 1 Channels, 16378, EasyLog
EL-USB-1-LCD - Data Logger, USB Temperature, 1 Channels, 16378, EasyLog

Billedet er vejledende. Se produktspecifikationen.

Producent:
LASCAR LASCAR
Producentens varenummer:
EL-USB-1-LCD
Varenummer:
2285217
Produktsortiment
EasyLog
Teknisk datablad:
EL-USB-1-LCD   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
USB Temperature
:
1Channels
:
16378
:
EasyLog
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

This standalone data logger measures and stores up to 16,378 temperature readings over a -35 to +80°C (-31 to +176°F) range. The user can easily set up the logging rate and start-time, and download the stored data by plugging the data logger into a PC's USB port and running the purpose designed software under Windows 2000, XP, Vista, and 7 (available as a free download from www.easylogusb.com). Data can then be graphed, printed and exported to other applications. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored temperatures. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 2 years. The data logger is protected against moisture to IP67 standard when the protective cap is fitted.
  • -35 to +80°C (-31 to +176°F) measurement range
  • USB interface for set-up and data download
  • User-programmable alarm thresholds
  • Status indication via red, green and orange LEDs
  • High contrast LCD, with two and a half digit temperature display function
  • Immediate, delayed and push-to-start logging

Applikationer

Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring

Indhold

Data Logger, ½ AA Battery and Wall Mount Clip.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Relaterede søgninger

97 På lager

35 på lager til levering næste dag (Liege lager)
62 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

20 vil være klar til levering d. 24-07-19

Flere produkter på lager i ugen, der starter den 09-09-19

kr 485,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 485,00