Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BM-100 - 

RF Field Strength Meter, 20 %, Analogue, Electric Field, Gauss, RF Field Strength

BM-100 - RF Field Strength Meter, 20 %, Analogue, Electric Field, Gauss, RF Field Strength

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BM-100
Varenummer:
5020463
Teknisk datablad:
BM-100   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
20%
:
Analogue
:
-
:
-
:
-
:
Electric Field, Gauss, RF Field Strength
:
150mm
:
90mm
:
30mm
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The Broadband meter was designed as a general purpose electromagnetic measurement tool. It detects electric and magnetic fields from power line frequencies up to several GHz. It is unique in its combination of a magnetic AC gaussmeter, electric field meter and an RF field strength meter, all in one small package. Therefore, it can be used to study and measure the magnetic fields produced by electrical power cables (including overhead lines), the fields produced by video displays, right through to the radiation emitted by microwave ovens, mobile phones and wireless LANs. Other applications include the measurement of RF environments to minimise health risks, detection of leakage from microwave ovens and detection of concealed transmitters.
  • Small and compact meter with clear analog indication
  • Gauss meter, magnetic field, 50Hz - 500Hz
  • Electric field meter, 40Hz - 100KHz
  • RF field strength, 100KHz - 2.5GHz
  • Check for radio frequency 'pollution'
  • Measure leakage from electrical products
  • Check for power line magnetic fields
  • Very simple to use
  • 3 measurements in one to cover all types of electrical and RF 'pollution'

Applikationer

Communications & Networking, Sensing & Instrumentation

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 3.185,24

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 3.185,24
 
2+ kr 2.928,73