Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

VP2/5A/CIB/47VDC - 

General Purpose Relay, VP Series, Power, Latching Single Coil, DPDT, 47 VDC, 5 A

VP2/5A/CIB/47VDC - General Purpose Relay, VP Series, Power, Latching Single Coil, DPDT, 47 VDC, 5 A

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
VP2/5A/CIB/47VDC
Varenummer:
1181455
Produktsortiment
VP Series
Se alle tekniske dokumenter

Produktoplysninger

:
DPDT
:
47VDC
:
5A
:
VP Series
:
Through Hole
:
Latching Single Coil
:
250VAC
:
Solder
:
-
:
Silver
:
2.5kohm
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The VP series Varley™ Miniature Cradle Relay offers contact, coil and mounting options to meet a wide range of applications. It is extremely reliable, proven through many years manufacture and is compatible with all similar products manufactured world-wide. It has 2/4/6/8-pole contact arrangements are available with a choice of contact materials to suit applications from low to heavy duty. The nominal coil voltages range from 6 to 200VDC and 6 to 110VAC to give the user a liberal choice of operating voltages. It is available as a plug-in relay (also suitable for direct wiring) or for printed circuit board mounting with alternative pin layouts. The relay sockets and retaining clips (ordered separately) are available to suit the different case sizes. Sockets are available with printed circuit pins or solder tags. The wiring sockets are supplied complete with an earth clip (loose piece) enabling the relay to be earthed via the fixing screw.
  • World-wide compatibility
  • Bistable magnetic latching types available
  • Mounting options
  • Comprehensive technical service
  • Broad custom capability
  • BT23 and BT32 approved types available
  • mA/mV to 5A or 250V switching
  • Life tested to 100000000 mechanical operations

Applikationer

Industrial

Relaterede søgninger

25 På lager

14 på lager til levering næste dag (Liege lager)
11 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 29-07-19

kr 369,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 369,00
 
5+ kr 296,00
 
10+ kr 275,00
 
25+ kr 242,00