Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DSOX3032T + FREE DSOXT3MSO - 

Digital Oscilloscope, InfiniiVision 3000T X-Series, 2 Channel, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

DSOX3032T + FREE DSOXT3MSO - Digital Oscilloscope, InfiniiVision 3000T X-Series, 2 Channel, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DSOX3032T + FREE DSOXT3MSO
Varenummer:
2526784
Produktsortiment
InfiniiVision 3000T X-Series
Se alle tekniske dokumenter

Produktoplysninger

:
InfiniiVision 3000T X-Series
:
2 Channel
:
350MHz
:
5GSPS
:
4 Mpts
:
1ns
:
WVGA Touch Screen LCD Colour
:
DSOX3032T Oscilloscope, Probes, Power Cord, Calibration Certificate, Warranty Card
:
3 Years
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The DSOX3032T + FREE DSOXT3MSO from Keysight Technologies is a 3000T X series oscilloscope with 2 analogue channel, 350MHz bandwidth and integrated MSO. This oscilloscope is designed for touch interface and capacitive touch screen which simplify use. The capacitive touch screen technology enables productivity, touch interface simplifies documentation. It offers traditional control via a PC web browser but also supports remote control through popular tablet devices when using the optional LAN/VGA interface. The 3000T X-series not only lets to see more waveforms but also has uncompromised ability to find the most difficult problems in design under any conditions. This oscilloscope is integrations of 6-in-1 oscilloscope, logic analysis, protocol analysis, 20MHz arbitrary/function generator, 3 digits DVM and 8 digit counter. It has serial protocol options such as I2C, SPI, UART, CAN, CAN-FD, CAN symbolic, SENT, LIN, FlexRay, I2S, MIL-STD1553 and ARINC429.
  • USB2.0 (mouse & keyboard support), optional LAN, video & GPIB connectivity
  • 8.5inch capacitive touch gesture enabled TFT LCD display, calculated rise time (10-90%) is <= 1ns
  • 4Mpts maximum memory, standard segmented memory & excellent signal integrity
  • Maximum sample rate is 5 GSa/s half channels, 2.5 GSa/s all channels
  • Maximum power line consumption of 100W, Wfm update rate is greater than 1000000 waveforms/second
  • Analyze memory, search/navigate, advanced math functions, limit/mask test(option), gated FFT
  • InfiniiScan Zone touch trigger + standard trigger modes, resolution 800 (H) x 480 (V) pixel format
  • 8 vertical divisions by 10 horizontal divisions with intensity controls
  • UL61010-1 2nd edition, CAN/CSA22.2 No. 61010-1-04 safety standards
  • Operating temperature range from 0°C to +55°C, dimension of 381mm x 204mm x 142mm (W x H x D)
  • The DVM (digital voltmeter DSOXDVM) upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
  • The Educator's Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Applikationer

Test & Measurement

Indhold

DSOX3032T oscilloscope, Probes, Power cord, Calibration certificate, Warranty card.

Alternativer til DSOX3032T + FREE DSOXT3MSO

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 48.105,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
1 Kit
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 48.105,00
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.