Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

DSO5014A - 

Digital Oscilloscope, InfiniiVision DSO5000A Series, 4 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

DSO5014A - Digital Oscilloscope, InfiniiVision DSO5000A Series, 4 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DSO5014A
Varenummer:
1335880
Produktsortiment
InfiniiVision DSO5000A Series
Teknisk datablad:
DSO5014A   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
InfiniiVision DSO5000A Series
:
4 Channel
:
100MHz
:
2GSPS
:
1 Mpts
:
3.5ns
:
XGA LCD Colour
:
One 300MHz N2863A Passive Probe Per Channel (10:1), Software, Protective Front Cover, Certificate of Calibration, Delcaration of Conformance
:
3 Years
:
EU, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The DSO5014A leverages the same third generation MegaZoom III technology blocks used in Keysight's higher performance bench and lab oscilloscopes - responsive deep memory, fast update rates with minimal "dead time", and analogue-like display systems - and delivers them in a compact package, at a price similar to oscilloscopes with older technology blocks.
  • High-definition XGA (1024 x 768) display with 256 levels of intensity grading
  • Full remote control, including web browser
  • LXI-class C compliant
  • Manuals and in-scope help available in 11 languages
  • Secure environment option
  • Up to 1 Mpts acquisition memory
  • Up to 100,000 waveforms per second real-time update rate
  • Up to 12 bits of vertical resolution, even in single-shot acquisitions

Applikationer

Industrial, Maintenance & Repair, Test & Measurement

Indhold

Hardcopy user's guide, power lead, one probe per channel, Keysight IO Libraries, Service guide CD-ROM, Protective front cover.

Alternativer til DSO5014A

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Relaterede søgninger

Produceres ikke længere

kr 39.297,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 39.297,00