Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

DSO1024A - 

Digital Oscilloscope, DSO1000A / B Series, 4 Channel, 200 MHz, 2 GSPS, 20 kpts

DSO1024A - Digital Oscilloscope, DSO1000A / B Series, 4 Channel, 200 MHz, 2 GSPS, 20 kpts

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DSO1024A
Varenummer:
1704743
Produktsortiment
DSO1000A / B Series
Teknisk datablad:
DSO1024A   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
DSO1000A / B Series
:
4 Channel
:
200MHz
:
2GSPS
:
20 kpts
:
-
:
QVGA LCD Colour
:
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
:
3 Years
:
EU, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

DSO1024A delivers the performance and features found in bigger scopes and the portability and economical price required in smaller scopes. Education student lab guide and professor slide set downloadable free from Keysight's website. Dimensions: 12.78 W x 6.21 H x 5.08"D. Weight: 6.68 lbs. Order additional accessories separately.
  • 200 MHz bandwidth, 4 analogue channels
  • 2 GSa/s sample rate and 20 kpts memory half channel
  • 5.7-inch colour LCD display with wide viewing angle
  • 'True zoom' mode for viewing big picture and details simultaneously
  • 23 automatic measurements like frequency and V p-p
  • Sequence mode allows record and playback of captured waveforms
  • Selectable band pass filtering
  • Advanced triggering captures elusive signals while go/no go mask test auto-detects deviant waveforms
  • Waveform math and FFT functions provide information instantly
  • Front panel overlay, GUI and manual available in 11 languages

Applikationer

Test & Measurement, Industrial

Indhold

Documentation CD, localised front panel overlay (if language option other than English is chosen), power cord, and 10:1 passive probe for each input channel (4).

Alternativer til DSO1024A

Tilknyttede produkter

Relaterede søgninger

Produceres ikke længere

Tilgængelige alternativer

1859762 - Digital Oscilloscope, InfiniiVision 2000 X-Series, 4 Channel, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns

Se alle alternativer/anbefalinger
kr 15.382,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 15.382,00
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
Spørgsmål og svar fra vores kunder