Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

BV0002B -1TP.

Test License Key Upgrade, BenchVue S/W App, Transportable License

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BV0002B -1TP.
Varenummer:
2750025
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Transportable License

:
Keysight Technologies BenchVue Function Generators

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (5)

Produktoversigt

The BV0002B -1TP from Keysight Technologies is a perpetual transportable license BenchVue function generator control and automation app included in BenchVue software. BenchVue software includes wide array of apps with different capabilities to enhance productivity and to make it even simpler to control, analyze measurements and quickly build automated tests with Keysight instruments. This function generator app bundle includes benchVue function generator control and automation app, test flow automation for function/waveform generators, BenchLink waveform builder pro software license and integrated command expert features for deeper test flow automation. This BenchVue function generator control and automation app intuitively controls function generators, build automated tests and design custom waveforms. This app supports 332x0A, 33500, 33600, 81150A, 81160A series function generators.
  • Instrument control and measurements
  • Waveform editing capabilities
  • Used along with oscilloscope app to easily drag, drop measured traces to recreate signals in second
  • Simply point and click to control function generators like never before
  • Supports USB, GPIB, LAN, RS-232 interfaces
  • Deeper instrument controls with command expert integration
  • Visually program arbitrary waveforms with access to waveform builder Pro software through BenchVue
  • Rapidly build custom test procedures or sequences with test flow
  • Remotely access, control tests on generator with mobile app, monitor/respond to long running tests
  • PC and mobile support

Applikationer

Embedded Design & Development

Alternativer til BV0002B -1TP.

Digital levering

2 - 3 Hverdage  

kr 2.075,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.075,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv