Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

AC6802A

AC Power Source, AC6800 Series, 1000 VA, 270 Vrms, 5 A, Single Phase, LAN, USB

AC6802A - AC Power Source, AC6800 Series, 1000 VA, 270 Vrms, 5 A, Single Phase, LAN, USB
AC6802A - AC Power Source, AC6800 Series, 1000 VA, 270 Vrms, 5 A, Single Phase, LAN, USB

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
AC6802A
Varenummer:
2422968
Produktsortiment
AC6800 Series
Teknisk datablad:
AC6802A   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
AC6800 Series

:
1000VA

:
270Vrms

:
5A

:
Single Phase

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

The AC6800 series Basic AC Power Source offers the quality and capability. It comes with built-in arbitrary waveform generator gives the ability to source and analyse more-complex AC applications up to 1750VA. The simple user interface, allows you to easily access and view setup and measurement information directly from the front panel or programmatically. And won't need to spend a lot of time learning to use the interface. It comes with LAN/LXI core and USB interfaces (standard). For legacy applications, an optional GPIB interface is also available.
  • Simple tasks such as simulating global AC power conditions
  • Testing varying frequency and voltage combinations to simulate real-world conditions
  • Power factor correction testing and similar AC + DC applications

Applikationer

Test & Measurement, Industrial, Avionics, Lighting, Power Management

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
kr 30.712,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 30.712,00