Brug for flere?
Antal | |
---|---|
1+ | kr 11.188,000 |
Produktoplysninger
Produktoversigt
34933A is a dual/quad 4x8 reed matrix module for 34980A multifunction switch/measure unit. It gives you the most flexible connection path between your device under test and your test equipment, allowing different instruments to be connected to multiple points on your device under test at the same time. This module can be configured as a single-wire matrix, increasing the number of channels. Multiple matrix modules can be combined through the 34980A analogue buses to create larger matrices, with up to 1024 1-wire cross-points in a single mainframe. This matrix is easily configured in 1- or 2-wire configurations. The optional configuration block and high density screw terminal block provide ample space for wiring and ensure robust connections to your device under test. The standard 78-pin D-sub connectors also allow for easy connection using standard Dsub cables or mass interconnect solutions.
- Dual 4x8, 8x8, or 4x16 2-wire configurations
- 64 2-wire or 128 1-wire cross-points
- High-speed reed relays
- Connections to the internal DMM
- Expandable via four 2-wire analogue buses and relay counter
- ±150V peak, .5A switch, 1.5A carry current
- 30MHz bandwidth
- 500ch/sec scanning
- <lt/> 50μV thermal offset
Tekniske specifikationer
Dual/Quad Reed Matrix
-
Keysight 34980A Mainframe
To Be Advised
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse