Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

33210A - 

Function Generator, Arbitrary Waveform / Direct Digital Synthesis (DDS), 1 Channel, 10 MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
33210A
Varenummer:
1637310
Produktsortiment
33200A Series
Teknisk datablad:
33210A   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Arbitrary, Function
:
1 Channel
:
33200A Series
:
10MHz
:
AM, FM, PWM
:
3 Years
:
EU, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The Keysight Technologies 33210A Function/Arbitrary Waveform Generator is the latest addition to the 332XX family. Waveforms are generated using direct digital synthesis (DDS) technology which creates stable, accurate low distortion sine waves as well as square waves with fast rise and fall times up to 10 MHz and linear ramp waves up to 100 kHz. For user defined waveforms, option 002 provides 14-bit, 50 MSa/s 8K point Arbitrary Waveform Generation.
  • 10 MHz Sine and Square waveforms
  • Pulse, Ramp, Triangle, Noise, and DC waveforms
  • Optional 14-bit, 50 MSa/s, 8K point Arbitrary Waveform Generator
  • AM, FM, and PWM modulation types
  • Linear & logarithmic sweeps and burst operation
  • 10 mVpp to 10 Vpp amplitude range
  • Graph mode for visual verification of signal settings
  • Connect via USB, GPIB and LAN
  • Fully compliant to LXI Class C specification
  • Power Rating: 100-240 V @ 50/60 Hz, 100-120 V @ 400 Hz

Applikationer

Sensing & Instrumentation, Signal Processing, Test & Measurement

Indhold

BenchVue software license (BV0002B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Keysight 33210A, Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable, and power cord

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativer til 33210A

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Relaterede søgninger

11 På lager

11 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

2 vil være klar til levering d. 02-12-19

Flere produkter på lager i ugen, der starter den 30-12-19

kr 9.026,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 9.026,00
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
Spørgsmål og svar fra vores kunder