Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

T520B336M006ATE025

Tantalum Polymer Capacitor, 33 µF, ± 20%, 6.3 V, T52X KO-CAP® Series, B, 0.025 ohm

Billedet er vejledende. Se produktspecifikationen.

Producent:
KEMET KEMET
Producentens varenummer:
T520B336M006ATE025
Varenummer:
2938654
Produktsortiment
T52X KO-CAP® Series
Se alle tekniske dokumenter

Vælger af produktsortiment (T52X KO-CAP® Series)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
33µF

:
6.3V

:
T52X KO-CAP® Series

:
± 20%

:
B

:
0.025ohm

:
3.5mm

:
-55°C

:
2.8mm

:
105°C

:
1.9mm

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (5)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Advarsler

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Tilgængelig afhængig af leverandørs leveringstid

Produktet kan bestilles med den viste leveringstid

Producentens leveringstid 358 dage

Kan ikke annulleres/kan ikke returneres

kr 3,09

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each (Supplied on Full Reel)
Flere: 2000 Minimum: 2000
Antal Pris Din pris
 
 
2000+ kr 3,09
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --