2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. Leaded MLCC Multilayer Ceramic Capacitors
                      Udskriv side

                      C322C822K1R5TA

                      Multilayer Ceramic Capacitor, 8200 pF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm

                      Date/Lot Code

                      KEMET C322C822K1R5TA
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentKEMET
                      Producentens varenummerC322C822K1R5TA
                      Varenummer2939933
                      ProduktsortimentGoldMax 300 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Producentens standard leveringstid: 14 uge(r)
                      Antal
                      500+kr 0,684
                      Pris for:Each
                      Minimum: 500
                      Flere: 500
                      kr 342,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentKEMET
                      Producentens varenummerC322C822K1R5TA
                      Varenummer2939933
                      ProduktsortimentGoldMax 300 Series
                      Teknisk datablad

                      Data Sheet

                      Capacitance8200pF
                      Voltage(DC)100V
                      Capacitance Tolerance± 10%
                      Capacitor TerminalsRadial Leaded
                      Dielectric CharacteristicX7R
                      Lead Spacing5.08mm
                      Capacitor Case / PackageRadial Leaded
                      Product RangeGoldMax 300 Series
                      Product Diameter-
                      Product Length5.08mm
                      Product Width3.18mm
                      Product Height6.6mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.

                      • Radial leaded form factor
                      • Non-polar device, minimizing installation concerns
                      • Capacitance change is limited to ±15% from −55°C to +125°C.
                      • Radial leaded form factor & Conformally coated

                      Tekniske specifikationer

                      Capacitance

                      8200pF

                      Capacitance Tolerance

                      ± 10%

                      Dielectric Characteristic

                      X7R

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      -

                      Product Width

                      3.18mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Voltage(DC)

                      100V

                      Capacitor Terminals

                      Radial Leaded

                      Lead Spacing

                      5.08mm

                      Product Range

                      GoldMax 300 Series

                      Product Length

                      5.08mm

                      Product Height

                      6.6mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tekniske dokumenter (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Mexico
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85322400
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
                      Vægt (kg):1
                      Produktsporbarhed

                      Date/Lot Code