2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. Leaded MLCC Multilayer Ceramic Capacitors
                      Udskriv side

                      C320C223M1U5TA

                      Multilayer Ceramic Capacitor, 0.022 µF, 100 V, ± 20%, Radial Leaded, Z5U, 2.54 mm

                      Date/Lot Code

                      KEMET C320C223M1U5TA
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentKEMET
                      Producentens varenummerC320C223M1U5TA
                      Varenummer2939514
                      ProduktsortimentGoldMax 300 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      Kan bestilles
                      Producentens standard leveringstid: 25 uge(r)
                      Antal
                      500+kr 0,698
                      Pris for:Each
                      Minimum: 500
                      Flere: 500
                      kr 349,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentKEMET
                      Producentens varenummerC320C223M1U5TA
                      Varenummer2939514
                      ProduktsortimentGoldMax 300 Series
                      Teknisk datablad

                      Data Sheet

                      Capacitance22000pF
                      Voltage(DC)100V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsRadial Leaded
                      Dielectric CharacteristicZ5U
                      Lead Spacing2.54mm
                      Capacitor Case / PackageRadial Leaded
                      Product RangeGoldMax 300 Series
                      Product Diameter-
                      Product Length5.08mm
                      Product Width3.18mm
                      Product Height5.84mm
                      Operating Temperature Min-10°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      KEMET’s Goldmax radial leaded ceramic capacitors in Z5U dielectric feature an 85°C maximum operating temperature and are considered “general-purpose.” The Z5U dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −56% from +10°C to +85°C.

                      Tekniske specifikationer

                      Capacitance

                      22000pF

                      Capacitance Tolerance

                      ± 20%

                      Dielectric Characteristic

                      Z5U

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      -

                      Product Width

                      3.18mm

                      Operating Temperature Min

                      -10°C

                      Qualification

                      -

                      Voltage(DC)

                      100V

                      Capacitor Terminals

                      Radial Leaded

                      Lead Spacing

                      2.54mm

                      Product Range

                      GoldMax 300 Series

                      Product Length

                      5.08mm

                      Product Height

                      5.84mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Tekniske dokumenter (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Mexico
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85322400
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
                      Vægt (kg):.000071
                      Produktsporbarhed

                      Date/Lot Code