Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

Produktet er muligvis ikke et nøjagtigt match til din søgning

Du har tidligere købt dette produkt. Se i ordrehistorik

 
 

C315C471F1G5TA

Multilayer Ceramic Capacitor, 470 pF, 100 V, Goldmax, 300 Series, ± 1%, Radial Leaded, C0G / NP0

KEMET C315C471F1G5TA

Billedet er vejledende. Se produktspecifikationen.

Producent:
KEMET KEMET
Producentens varenummer:
C315C471F1G5TA
Varenummer:
2939059
Produktsortiment
Goldmax, 300 Series
Se alle tekniske dokumenter

Vælger af produktsortiment (Goldmax, 300 Series)

Se alt fra dette produktsortiment

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
470pF

:
100V

:
Goldmax, 300 Series

:
± 1%

:
Radial Leaded

:
C0G / NP0

:
2.54mm

:
-55°C

:
125°C

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (3)

CAD Downloads

×

Salgs- og leveringsbetingelser

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepter Annuller

Produktoversigt

KEMET's Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V-0.
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • Encapsulation meets flammability standard UL94V-0

Advarsler

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Tilgængelig afhængig af leverandørs leveringstid

Produktet kan bestilles med den viste leveringstid

Producentens leveringstid 98 dage

Kan ikke annulleres/kan ikke returneres

kr 3,28

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Each
Flere: 500 Minimum: 500
Antal Pris Din pris
 
 
500+ kr 3,28
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv Føj til indkøbskurv Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --