Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

C0603X132J2GACAUTO - 

SMD Multilayer Ceramic Capacitor, 1300 pF, 200 V, 0603 [1608 Metric], ± 5%, C0G / NP0

C0603X132J2GACAUTO - SMD Multilayer Ceramic Capacitor, 1300 pF, 200 V, 0603 [1608 Metric], ± 5%, C0G / NP0

Billedet er vejledende. Se produktspecifikationen.

Producent:
KEMET KEMET
Producentens varenummer:
C0603X132J2GACAUTO
Varenummer:
2942196
Produktsortiment
AEC-Q200 X Series FT-CAP
Se alle tekniske dokumenter

Produktoplysninger

:
1300pF
:
200V
:
0603 [1608 Metric]
:
± 5%
:
C0G / NP0
:
AEC-Q200 X Series FT-CAP
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 1 - Unlimited
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from -55°C to +125°C.
  • AEC-Q200 automotive qualified
  • up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Non-polar device, minimizing installation concerns

Relaterede søgninger

Tilgængelig afhængig af leverandørs leveringstid

Produktet kan bestilles med den viste leveringstid

Producentens leveringstid 127 dage

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 24-02-20

kr 0,652

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk (leveret på hel rulle)
Flere: 4000 Minimum: 4000
Antal Pris Din pris
 
 
4000+ kr 0,652
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
Spørgsmål og svar fra vores kunder