Udskriv side
L0603C12NJRMST
Multilayer Inductor, 12 nH, 0.28 ohm, 2.6 GHz, 300 mA, 0603 [1608 Metric], L-RMS Series
Billedet er vejledende. Se produktspecifikationen.
ProducentKEMET / PARTNER STOCK
Producentens varenummerL0603C12NJRMST
Varenummer3774115
ProduktsortimentL-RMS Series
Teknisk datablad
8.000 På Lager
Levering på 9 arbejdsdage(Leverandør leverer direkte)
Bestil inden kl. 18:00
| Antal | |
|---|---|
| 4000+ | kr 0,538 |
| 12000+ | kr 0,506 |
Pris for:Each (Supplied on Full Reel)
Minimum: 4000
Flere: 4000
kr 2.152,00 (ekskl. Moms)
Linjenote
Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
Produktoplysninger
ProducentKEMET / PARTNER STOCK
Producentens varenummerL0603C12NJRMST
Varenummer3774115
ProduktsortimentL-RMS Series
Teknisk datablad
Inductance12nH
DC Resistance Max0.28ohm
Self Resonant Frequency Min2.6GHz
Self Resonant Frequency2.6GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeL-RMS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
SVHCNo SVHC (21-Jan-2025)
Produktoversigt
The L-RMS series Multilayer Chip Inductor for high frequency. It is made of advanced ceramics with low resistivity silver used as internal conductors. It provides excellent Q and SRF characteristics. It is suitable for EMI counter measures in high frequency circuits.
- Multilayer block structure ensures outstanding reliability
- Designed for applications above 100MHz
- -25 to 105°C Operating temperature
- Radio Frequency Oscillation Matching
- Used in high frequency circuits
- Ideal for mobile equipment
Noter
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tekniske specifikationer
Inductance
12nH
Self Resonant Frequency Min
2.6GHz
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
0.28ohm
Self Resonant Frequency
2.6GHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
L-RMS Series
Inductor Construction
Unshielded
SVHC
No SVHC (21-Jan-2025)
Tekniske dokumenter (3)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
SVHC:No SVHC (21-Jan-2025)
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.000012