Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

6517B/E - 

Electrometer, High Resistance, Average, Auto, Manual Range, 200 V, 20 mA, 5.5 Digit

6517B/E - Electrometer, High Resistance, Average, Auto, Manual Range, 200 V, 20 mA, 5.5 Digit

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
6517B/E
Varenummer:
2074765
Teknisk datablad:
6517B/E   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
5.5
:
GPIB, RS232, USB
:
-
:
-
:
200000Gohm
:
-
:
20mA
:
200V
:
1 Year
:
DC Current, DC Voltage, Resistance, Temperature
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Keithley's 5½-digit Model 6517B Electrometer/High Resistance Meter offers accuracy and sensitivity specifications unmatched by any other meter of this type. It also offers a variety of features that simplifies measuring high resistances and the resistivity of insulating materials. With reading rates of up to 425 readings/ second, the Model 6517B is also significantly faster than competitive electrometers, so it offers a quick, easy way to measure low-level currents.
  • 1fA - 20mA current measurement range
  • <20µV burden voltage on lowest current ranges
  • 200Tohm input impedance
  • <3fA bias current
  • Up to 425 rdgs/s
  • 0.75fA p-p noise
  • Built-in ±1kV voltage source
  • Unique voltage reversal method for high resistance measurements

Applikationer

Industrial, Maintenance & Repair, Test & Measurement

Indhold

Electrometer/high resistance meter, Low noise triax cable, High voltage dual test leads, Thermocouple bead probe and Interlock connector.

Fodnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-07-19

Kontakt mig, når varen er på lager

kr 67.289,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 67.289,00