Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

3390 - 

Function Generator, Arbitrary / Pulse, 1 Channel, 50 MHz

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
3390
Varenummer:
2074753
Teknisk datablad:
3390   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Arbitrary, Function, Pulse
:
1 Channel
:
-
:
50MHz
:
AM, Burst, FM, FSK, PM, PWM, Sweep
:
1 Year
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Keithley has paired the best-in-class performance of the Model 3390 Arbitrary Waveform/Function Generator with the best price in the industry to provide your applications with superior waveform generation functionality and flexibility. The Model 3390 is an easy-to-use programmable signal generator with advanced function, pulse, and arbitrary waveform capabilities. Superior signal integrity, faster rise and fall times, lower noise, and greater waveform memory combine to provide high quality output signals. High resolution waveforms are supported by four times the waveform memory of any competitive waveform generator on the market. From its fully featured arbitrary waveform generator (ARB), or arbitrary function generator, to its high speed and ease-of-use, the Model 3390 is a complete signal generation solution for all your waveform application needs up to 50MHz.
  • 50MHz sine wave frequency
  • 25MHz pulse frequency
  • Arbitrary waveform generator with 256k-point, 14-bit resolution
  • Built-in function generator capability includes: sine, square, triangle, noise, DC, etc.
  • Precision pulses and square waves with fast (5ns) rise/fall times
  • Built-in 10MHz external time base for multiple unit synchronization
  • Built-in AM, FM, PM, FSK, PWM modulation
  • Frequency sweep and burst capability
  • Waveform creation software, KiWAVE, included
  • LXI Class C compliance

Applikationer

Sensing & Instrumentation, Signal Processing, Test & Measurement

Indhold

Model CA-180-3A TSP-Link Cable.

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 25-11-19

Kontakt mig, når varen er på lager

kr 13.950,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 13.950,00
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
Spørgsmål og svar fra vores kunder