Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

2000/E/2000-SCAN. - 

Bench Digital Multimeter, Scanner, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

2000/E/2000-SCAN. - Bench Digital Multimeter, Scanner, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
2000/E/2000-SCAN.
Varenummer:
2131292
Produktsortiment
2000 Series
Se alle tekniske dokumenter

Produktoplysninger

:
6.5
:
GPIB, RS232, USB
:
3A
:
750V
:
0.1Gohm
:
2000 Series
:
3A
:
1kV
:
-
:
Current, Voltage, Resistance
:
EU, SWISS, UK
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The 2000/E/2000-SCAN from Keithley is a 6½ digit multimeter with 2000-SCAN general purpose scanner card. Based on the same high speed, low noise A/D converter technology as model 2001 and 2002, the 2000 is fast, accurate and highly stable instrument that's as easy to operate as it is to afford. 2000-SCAN scanner card is used for multipoint measurements and has 10m analogue input channels (2-pole) and can be configurable as 4-pole, 5-channel. Model 2000 combines broad measurement ranges with superior accuracy specifications. It offers exceptional measurement speed at any resolution. At 6½ digits, it delivers 50 triggered rdgs/s over IEEE-488 bus. At 4½ digits, it can read up to 2000 rdgs/s into its internal 1024 reading buffer, making it an excellent choice for applications where throughput is critical. It has 13 built-in measurement functions including DCV, ACV, DCI, ACI, 2Wohm, 4Wohm, temperature, frequency, period, dB, dBm, continuity and diode testing.
  • High throughput, Fluke 8840/42 command set, IEEE-488 and RS-232 interfaces
  • 100.0000mV to 1000.000V DC voltage and 10.00000mA to 3.00000A DC current measurement
  • 100.0000mV to 750.000V and 1.000000A to 3.00000A true RMS AC voltage and current measurement
  • 100.0000 ohm to 100.0000Mohm resistance measurement range
  • 100V / 120V / 220V / 240V ±10% c, 45Hz to 66Hz frequency, 22VA power consumption
  • Simple to understand and easy to use front panel design
  • Operating temperature range from 0°C to 50°C
  • Conforms with European union directive 73/23/EEC, EN 610110-1, UL 3111-1
  • Thermocouple temperature range from -200°C to +1372°C, frequency from 3Hz to 500KHz
  • 89 x 213 x 370mm (rack mount), 104 x 238 x 370mm (bench mount) (HxWxD) dimension, 2.9Kg net weight

Indhold

2000/E/2000-SCAN multimeter and scanner card combo, Instruction manual, 1751 safety test leads.

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativer til 2000/E/2000-SCAN.

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

Tilgængelige alternativer

2772538 - Bench Digital Multimeter, Scanner, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

Se alle alternativer/anbefalinger
kr 10.654,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 10.654,00
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
Spørgsmål og svar fra vores kunder