Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MCB2929UME - 

Evaluation Board, NXP LPC2900 ARM9 Family MCU's, Color QVGA TFT LCD, 2 CAN Interfaces, USB 2.0

MCB2929UME - Evaluation Board, NXP LPC2900 ARM9 Family MCU's, Color QVGA TFT LCD, 2 CAN Interfaces, USB 2.0

Billedet er vejledende. Se produktspecifikationen.

Producent:
KEIL KEIL
Producentens varenummer:
MCB2929UME
Varenummer:
2309991
Teknisk datablad:
MCB2929UME   Datasheet
Se alle tekniske dokumenter

Produktoversigt

MCB2929UME is a Keil MCB2929 evaluation board with ULINK-ME debug adapter. Board introduces the NXP LPC2900 family of ARM9 processor based devices, allowing to create and test working programs for this advanced architecture. The MCB2929 has a wide range of interfaces making it a great starting point for ARM project. The prototyping area provides blocks for adding components and connecting to the I/O ports. The LPC2929 microcontroller provided with the MCB2929 board is a high end LPC29xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for LPC2929 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 125MHz LPC2929 ARM968E-S processor based MCU in 144 pin LQFP
  • On chip memory of 768KB flash, 56KB RAM, and 16KB EEPROM
  • External memory 1MB SRAM
  • Colour QVGA TFT LCD with touch screen
  • USB 2.0 full speed, 2 CAN interfaces
  • Serial ports
  • MicroSD card interface
  • 5 position joystick and push button
  • Analogue voltage control for ADC input
  • 104 GPIO pins

Applikationer

Industrial, Communications & Networking, Consumer Electronics

Indhold

Board, ULINK-ME debug adapter, MDK-ARM evaluation tools, µVision IDE quick start guide.

Fodnoter

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB2929. This may harm PC.

Produktoplysninger

:
NXP
:
32bit
:
LPC2000
:
ARM
:
ARM968E-S
:
LPC2929
:
Eval Board LPC2929, MDK-ARM Evaluation Tools , Quickstart Guide, ULINK-ME Debug Adapter
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

5 På lager

Leveres så længe lager haves

5 på lager til levering næste dag (UK lager)
kr 1.048,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.048,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder