Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MCB2388UME - 

Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter

MCB2388UME - Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter
MCB2388UME - Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter

Billedet er vejledende. Se produktspecifikationen.

Producent:
KEIL KEIL
Producentens varenummer:
MCB2388UME
Varenummer:
2309985
Teknisk datablad:
MCB2388UME   Datasheet
Se alle tekniske dokumenter

Produktoversigt

MCB2388UME is a evaluation board for the NXP LPC2388 ARM family and allows to create and test working programs for this advanced architecture with ULINK-ME debug adapter. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2388 microcontroller provided with the MCB2300 board is a high end LPC23xx device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for the NXP LPC23xx device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX563, which converts the logic signals to RS232 voltage levels. The ULINK-ME connects user PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • USB 2.0 full speed interface supporting USB Device and USB OTG/Host
  • Dual serial ports
  • Dual CAN ports
  • 100/10M Ethernet port
  • LCD display
  • LF amplifier
  • Analogue voltage control for ADC input
  • JTAG download and debug

Applikationer

Industrial, Medical, Communications & Networking

Indhold

Board, ULINK-ME debug adapter, RealView MDK-ARM evaluation tools, Quick start guide.

Produktoplysninger

:
NXP
:
32bit
:
LPC23xx
:
ARM
:
ARM7TDMI-S
:
LPC2388
:
Eval Board LPC2388, MDK-ARM Evaluation Tools, Quickstart Guide, ULINK-ME Debug Adapter
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 1.836,44

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.836,44
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
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
Spørgsmål og svar fra vores kunder