Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

MPU-3300 EVB - 

Evaluation Board for Triple Axis (X/Y/Z) MEMS Industrial Gyroscopes

MPU-3300 EVB - Evaluation Board for Triple Axis (X/Y/Z) MEMS Industrial Gyroscopes

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
MPU-3300 EVB
Varenummer:
2251945
Teknisk datablad:
MPU-3300 EVB   Datasheet
Se alle tekniske dokumenter

Produktoversigt

MPU-3300 EVB is a evaluation board for MPU-3300 single chip, digital output, triple axis (X/Y/Z) MEMS industrial gyroscopes. The devices feature three 16bit ADC for digitizing the gyro outputs, a full scale range up to ±450 degrees per second (dps), programmable low pass filters, SPI or I2C serial interfaces, low voltage operation and small QFN package. The devices feature a 1024byte FIFO, and a secondary I2C master sensor bus that interfaces to third party digital accelerometers or other sensors. The dedicated sensor bus allows the device to directly acquire data from the off chip accelerometer without intervention from an external processor, while the FIFO allows the system microcontroller to burst read the sensor data and then enter sleep mode as the MPU collects more data. The on chip FIFO and sensor bus simplify system timing and lower system power consumption.
  • 3 axis angular rate sensor (gyro) with a sensitivity up to 145.6LSBs/dps
  • Full scale range of ±225, and ±450dps
  • Sensitivity scale factor variation over temperature is 2%
  • Digital output temperature sensor
  • Gyro operating current is 3.6mA (full power, gyro at all rates)
  • Idle mode supply current is 5µA
  • 400KHz fast mode I2C or up to 20MHz SPI serial host interfaces
  • 10, 000g shock tolerant
  • Bias instability of 15degrees/hour
  • 4mm x 4mm x 0.9mm QFN Package

Applikationer

Aerospace, Defence, Military, Sensing & Instrumentation, Robotics, Industrial, Communications & Networking, Automation & Process Control

Produktoplysninger

:
Sensor
:
Invensense
:
MPU-3300
:
Angular Rate Sensor / Gyroscope
:
Evaluation Board MPU-3300
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Lagerføres ikke længere

kr 841,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 841,00