Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

IVSEVINMP522FX - 

Evaluation Board, ADMP522 PDM Digital Microphone, Ultra Low Noise, Low Sensitivity Tolerance

IVSEVINMP522FX - Evaluation Board, ADMP522 PDM Digital Microphone, Ultra Low Noise, Low Sensitivity Tolerance
IVSEVINMP522FX - Evaluation Board, ADMP522 PDM Digital Microphone, Ultra Low Noise, Low Sensitivity Tolerance

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
IVSEVINMP522FX
Varenummer:
2361276
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADMP522Z-FLEX is a FLEX evaluation board that allows quick evaluation of the performance of ADMP522 PDM output MEMS microphone. The ADMP522 is a high performance, ultra low noise, low power, digital output, bottom ported omnidirectional MEMS microphone. The ADMP522 has a sensitivity tolerance of ±1dB from part to part, making it ideal for microphone array and beamforming applications. The small size and low profile of the flexible printed circuit board (PCB) enable direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The evaluation board consists of a bottom port microphone and a 0.1µF bypass capacitor soldered to a flexible PCB with colour coded wires attached. Stereo PDM microphones can be evaluated by connecting the DATA wires from two flex boards, while tying the L/R SELECT wire of one to VDD and the other to GND.
  • Sensitivity tolerance of ±1dB
  • Omnidirectional response
  • Very high signal to noise ratio (SNR) of 65dBA
  • Sensitivity of -26dBFS
  • Wide frequency response from 75Hz to greater than 20KHz
  • Low current consumption of 800µA
  • Digital PDM output
  • Acoustic overload point of 116dB SPL
  • High PSR of -83dBFS
  • Fourth order sigma delta modulator

Applikationer

Communications & Networking, Consumer Electronics, Portable Devices, Wireless, Security

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktoplysninger

:
Analog Devices
:
ADMP522
:
Audio, Video
:
MEMS Microphone
:
Evaluation Board ADMP522
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

Lagerføres ikke længere

kr 866,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 866,00
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
Spørgsmål og svar fra vores kunder