Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

IVSEVINMP521 - 

Evaluation Board, ADMP521 Ultra-Low Noise Microphone, Bottom Port and PDM Digital Output

IVSEVINMP521 - Evaluation Board, ADMP521 Ultra-Low Noise Microphone, Bottom Port and PDM Digital Output

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
IVSEVINMP521
Varenummer:
2094066
Teknisk datablad:
IVSEVINMP521   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADMP521Z is an evaluation board for the device ADMP521Z. The EVAL-ADMP521Z is a simple evaluation board that allows quick evaluation of the performance of the ADMP521 bottom port, Digital output, omnidirectional microphone. The EVALADMP521Z has a dual-row, 12pin, 0.1-inch spaced header for access to all microphone pins. All signals are connected to the row of pins along the edge of the board. The pins on the inner row are not connected to any signals. The EVAL-ADMP521Z is designed to plug directly into either row of connector J6 on the EVAL-ADAU1761Z evaluation board. When these two boards are connected, the EVAL-ADMP521Z board should extend off the left edge of the EVAL-ADAU1761Z board.
  • Small and thin 3mm × 4mm × 1mm Surface mount package
  • Omni-directional response
  • Exhibits very high SNR of 65dBA
  • Sensitivity is of -26dBFS
  • Extended frequency response from 100Hz to 16KHz
  • Low current consumption of 900µA
  • Sleep mode for extended battery life of <1µA consumption
  • 120dB maximum SPL and high PSR of -80dBFS
  • It provides fourth-order sigma to delta modulator and it has Digital PDM output

Applikationer

Portable Devices, Consumer Electronics, Communications & Networking, Multimedia, Imaging, Video & Vision, Wireless, Security

Produktoplysninger

:
Analog Devices
:
ADMP521
:
Audio, Video
:
MEMS Microphone
:
Board, User Guide
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 19-08-19

Kontakt mig, når varen er på lager

kr 646,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 646,00