Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

IVSEVINMP421 - 

Evaluation Board, ADMP421 Omnidirectional Microphone, Bottom Port and Digital Output

IVSEVINMP421 - Evaluation Board, ADMP421 Omnidirectional Microphone, Bottom Port and Digital Output

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
IVSEVINMP421
Varenummer:
1984801
Teknisk datablad:
IVSEVINMP421   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The EVAL-ADMP421Z is an bottom ported digital output MEMS microphone evaluation board of 13mm × 18mm size. It is a simple evaluation board that allows quick evaluation and performance of the ADMP421 MEMS microphone. The EVAL-ADMP421Z has a dual row 12 pin, 0.1 inch spaced header for access to all microphone pins. The EVAL-ADMP421Z is designed to plug directly into Connector J6 on the EVAL-ADAU1761Z evaluation board. The Evaluation board contains factory installed 0.1 µF capacitor, C1, is a bypass capacitor that reduces supply noise and ensures proper microphone operation. The ADMP421 is a low cost, low power, digital output bottom ported omni directional MEMS microphone. The ADM421 consists of a MEMS microphone element, an output amplifier and a 4th order sigma delta modulator. The digital interface allows for the PDM (Pulse Density Modulated) output of two microphones to be time multiplexed on a single data line using a single clock.
  • The 12 pin header connects all microphone signals directly to EVAL-ADAU1761Z or EVAL-ADAU1361Z
  • ADMP421 is a small and thin 3mm × 4mm × 1mm surface mount package IC
  • ADMP421 has a high SNR of 61dBA and high sensitivity of -26dBFS, useful for far field applications
  • It has flat frequency response from 100Hz to 15kHz
  • It has low current consumption of <650µA
  • It provides sleep mode for extended battery life
  • It provides high PSR of 80dBFS
  • It exhibits fourth-order Σ-Δ modulator
  • It gives digital PDM output
  • EVAL-ADMP421Z board is RoHS compliant

Applikationer

Portable Devices, Imaging, Video & Vision, Multimedia, Audio

Produktoplysninger

:
Analog Devices
:
ADMP421
:
Audio, Video
:
MEMS Device
:
Bypass capicator, DC blocking capicator
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 13-01-20

Kontakt mig, når varen er på lager

kr 422,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 422,00
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
Spørgsmål og svar fra vores kunder