Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

SMOD711KITV1 - 

Development Kit, Analog, SGAS711 Flammable Gas Sensor, USB Cable, 9V Power Supply

SMOD711KITV1 - Development Kit, Analog, SGAS711 Flammable Gas Sensor, USB Cable, 9V Power Supply
SMOD711KITV1 - Development Kit, Analog, SGAS711 Flammable Gas Sensor, USB Cable, 9V Power Supply

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SMOD711KITV1
Varenummer:
2857814
Produktsortiment
SMOD7xx Series

Produktoversigt

Flammable gas leak sensor evaluation kit. The SMOD electronic module creates an easy way to evaluate the SGAS sensor. An MCU-based electronic module encompasses all measurement and control aspects of SGAS sensors. The factory configured SMOD functions with a specific SGAS sensor type. The SMOD board connects to a Windows PC via a bi-directional USB connection supplied with an application facilitating SMOD operation. The sensor response is both native resistance units and linearized concentration units. Sensor operating parameters are customizable.
  • 8.9cm² total PCB area
  • On-board power conditioning allows operation from a 9 to 12VDC supply
  • Embedded microcontroller/EEPROM combination enables 'no setup required' operation
  • Supports all advanced modes of sensor operation
  • Simple ASCII-based communication protocol allows easy integration with external controllers
  • Full-speed USB interface standard and optional I²C and UART interfaces are available

Indhold

SMOD707 smart sensing module, Mini-USB cable, Wall mounted 9V power supply.

Produktoplysninger

:
Sensor
:
Integrated Device Technology
:
SGAS711
:
Flammable Gas Leak Sensor
:
SMOD711 Smart Sensing Module, USB Cable (Type A to B Mini), 9VDC Wall-Mounted Power Supply
:
SMOD7xx Series
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

2 På lager

2 på lager til levering næste dag (UK lager)
 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 03-06-19

kr 2.824,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.824,00
 
5+ kr 2.337,00